LCD Driver 32-QFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9735K-ZAE2

DigiKey Part Number
BU9735K-ZAE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU9735K-ZAE2
Description
IC DRVR 72 SEGMENT 32QFP
Customer Reference
Detailed Description
LCD Driver 32-QFP (7x7)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
Rohm Semiconductor
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-LQFP
Display Type
LCD
Supplier Device Package
32-QFP (7x7)
Configuration
72 Segment
Base Product Number
Interface
Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.