Audio Decoder IC USB 64-VQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9458KV-E2

DigiKey Part Number
846-BU9458KV-E2TR-ND - Tape & Reel (TR)
846-BU9458KV-E2CT-ND - Cut Tape (CT)
846-BU9458KV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU9458KV-E2
Description
IC DECODER USB HOST AUDIO 64LQFP
Customer Reference
Detailed Description
Audio Decoder IC USB 64-VQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
BU9458KV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Audio Decoder
Applications
USB
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-VQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.618
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
125,34000 €25,34 €
1020,47700 €204,77 €
2519,26120 €481,53 €
Unit Price without VAT:25,34000 €
Unit Price with VAT:30,15460 €