
BU94501AKS2-E2 | |
|---|---|
DigiKey Part Number | BU94501AKS2-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU94501AKS2-E2 |
Description | IC USB AUDIO DECODER 52SQFP |
Customer Reference | |
Detailed Description | IC Audio SQFP-T52M (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU94501AKS2-E2 Models |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 52-LQFP |
Part Status Obsolete | Supplier Device Package SQFP-T52M (10x10) |
Applications Audio | Base Product Number |

