
BU9414FV-E2 | |
|---|---|
DigiKey Part Number | BU9414FV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9414FV-E2 |
Description | IC DSP 32BIT AUDIO 40SSOP |
Customer Reference | |
Detailed Description | Audio Digital Signal Processor (DSP) 24.576MHz 40-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Interface | I2C, 2-Wire Serial | |
Clock Rate | 24.576MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1.375KB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B |

