
BU9406KS2 | |
|---|---|
DigiKey Part Number | BU9406KS2-ND |
Manufacturer | |
Manufacturer Product Number | BU9406KS2 |
Description | IC DSP 28BIT AUDIO 80-SQFP |
Customer Reference | |
Detailed Description | Audio Digital Signal Processor (DSP) 24.576MHz 80-SQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio | |
Interface | I2C, I2S | |
Clock Rate | 24.576MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 896B | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-SQFP | |
Base Product Number |

