
BU9346K-E2 | |
|---|---|
DigiKey Part Number | BU9346K-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9346K-E2 |
Description | IC RAM CTLR CD PLAYER QFP |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

