
BU9262AFS-E2 | |
|---|---|
DigiKey Part Number | BU9262AFS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9262AFS-E2 |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 32-SSOP-A |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -10°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications Echo |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 32-SOP (0.213", 5.40mm Width) |
Applications Signal Mixing | Supplier Device Package 32-SSOP-A |
Number of Channels 1 | Base Product Number |
Interface Serial |

