
BU9252F-E2 | |
|---|---|
DigiKey Part Number | BU9252F-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9252F-E2 |
Description | IC AUDIO SIGNAL PROCESSOR 18SOP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 18-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | Signal Mixing | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Specifications | Delay | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |

