
BU91799KV-ME2 | |
|---|---|
DigiKey Part Number | BU91799KV-ME2TR-ND - Tape & Reel (TR) BU91799KV-ME2CT-ND - Cut Tape (CT) BU91799KV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91799KV-ME2 |
Description | IC DRVR 200 SEGMENT 64VQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 64-VQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BU91799KV-ME2 Models |
Category | Voltage - Supply 2.5V ~ 6V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Display Type LCD | Mounting Type Surface Mount |
Configuration 200 Segment | Package / Case 64-LQFP |
Interface Serial | Supplier Device Package 64-VQFP (10x10) |
Current - Supply 2.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75200 € | 17,52 € |
| 25 | 1,60280 € | 40,07 € |
| 100 | 1,43820 € | 143,82 € |
| 250 | 1,35976 € | 339,94 € |
| 500 | 1,33026 € | 665,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27352 € | 1.273,52 € |
| 2.000 | 1,24147 € | 2.482,94 € |
| 3.000 | 1,22542 € | 3.676,26 € |
| 5.000 | 1,20764 € | 6.038,20 € |
| 7.000 | 1,19725 € | 8.380,75 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

