
BU91797MUF-ME2 | |
|---|---|
DigiKey Part Number | BU91797MUF-ME2TR-ND - Tape & Reel (TR) BU91797MUF-ME2CT-ND - Cut Tape (CT) BU91797MUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91797MUF-ME2 |
Description | IC DRVR 144 SEGMENT VQFN048V7070 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver VQFN048V7070 |
Datasheet | Datasheet |
EDA/CAD Models | BU91797MUF-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 144 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 12.5 µA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | VQFN048V7070 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44100 € | 14,41 € |
| 25 | 1,31520 € | 32,88 € |
| 100 | 1,17630 € | 117,63 € |
| 250 | 1,11000 € | 277,50 € |
| 500 | 1,07668 € | 538,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,02068 € | 1.531,02 € |
| 3.000 | 0,99653 € | 2.989,59 € |
| 4.500 | 0,98443 € | 4.429,94 € |
| 7.500 | 0,97103 € | 7.282,72 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

