
BU91797FUV-ME2 | |
|---|---|
DigiKey Part Number | 846-BU91797FUV-ME2TR-ND - Tape & Reel (TR) 846-BU91797FUV-ME2CT-ND - Cut Tape (CT) 846-BU91797FUV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91797FUV-ME2 |
Description | LOW DUTY LCD SEGMENT DRIVERS FOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP-CV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 144 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 12.5 µA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP-CV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,24920 € | 31,23 € |
| 100 | 1,11590 € | 111,59 € |
| 250 | 1,05232 € | 263,08 € |
| 500 | 1,01782 € | 508,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95652 € | 1.913,04 € |
| 4.000 | 0,93517 € | 3.740,68 € |
| 6.000 | 0,92448 € | 5.546,88 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

