
BU91530KVT-ME2 | |
|---|---|
DigiKey Part Number | BU91530KVT-ME2TR-ND - Tape & Reel (TR) BU91530KVT-ME2CT-ND - Cut Tape (CT) BU91530KVT-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU91530KVT-ME2 |
Description | IC DRVR 445 SEGMENT 100TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | BU91530KVT-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 445 Segment | |
Interface | Serial | |
Digits or Characters | - | |
Current - Supply | 130 µA | |
Voltage - Supply | 2.7V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,95900 € | 29,59 € |
| 25 | 2,72320 € | 68,08 € |
| 100 | 2,46430 € | 246,43 € |
| 250 | 2,34088 € | 585,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20046 € | 1.100,23 € |
| 1.000 | 2,14099 € | 2.140,99 € |
| 1.500 | 2,11121 € | 3.166,81 € |
| 2.500 | 2,07822 € | 5.195,55 € |
| 3.500 | 2,05894 € | 7.206,29 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

