
BU90T81-E2 | |
|---|---|
DigiKey Part Number | BU90T81-E2TR-ND - Tape & Reel (TR) BU90T81-E2CT-ND - Cut Tape (CT) BU90T81-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90T81-E2 |
Description | IC DRIVER 4/0 VBGA048W040 |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS VBGA048W040 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFBGA | |
Supplier Device Package | VBGA048W040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90300 € | 29,03 € |
| 25 | 2,67120 € | 66,78 € |
| 100 | 2,41660 € | 241,66 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

