
BU90LV048-E2 | |
|---|---|
DigiKey Part Number | BU90LV048-E2TR-ND - Tape & Reel (TR) BU90LV048-E2CT-ND - Cut Tape (CT) BU90LV048-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90LV048-E2 |
Description | IC TRANSCEIVER 0/4 16SSOPB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU90LV048-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10800 € | 21,08 € |
| 25 | 1,93240 € | 48,31 € |
| 100 | 1,73990 € | 173,99 € |
| 250 | 1,64808 € | 412,02 € |
| 500 | 1,59274 € | 796,37 € |
| 1.000 | 1,54720 € | 1.547,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49911 € | 3.747,77 € |
| 5.000 | 1,47014 € | 7.350,70 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

