
BU90030G-TR | |
|---|---|
DigiKey Part Number | BU90030GTR-ND - Tape & Reel (TR) BU90030GCT-ND - Cut Tape (CT) BU90030GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90030G-TR |
Description | IC LED DRIVER RGLTR 80MA 6SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 80mA 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU90030G-TR Models |
Category | Voltage - Supply (Max) 4V |
Manufacturer Rohm Semiconductor | Voltage - Output 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80mA |
Part Status Obsolete | Frequency 1.5MHz |
Type DC DC Regulator | Operating Temperature -35°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SC-74, SOT-457 |
Number of Outputs 1 | Supplier Device Package 6-SSOP |
Voltage - Supply (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70160 € | 70,16 € |
| 250 | 0,65872 € | 164,68 € |
| 500 | 0,63284 € | 316,42 € |
| 1.000 | 0,61155 € | 611,55 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

