Buck Switching Regulator IC Positive Fixed 1.175V 1 Output 1.5A 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU90028NUX-TR

DigiKey Part Number
BU90028NUXTR-ND - Tape & Reel (TR)
BU90028NUXCT-ND - Cut Tape (CT)
BU90028NUXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU90028NUX-TR
Description
IC REG BUCK 1.175V 1.5A 8VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.175V 1 Output 1.5A 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BU90028NUX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VSON008X2030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.