BU90004GWZ-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 54.268
Unit Price: 1,88000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-XFBGA, WLCSP
UCSP35L1_Bottom

BU90004GWZ-E2

DigiKey Part Number
BU90004GWZ-E2TR-ND - Tape & Reel (TR)
BU90004GWZ-E2CT-ND - Cut Tape (CT)
BU90004GWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU90004GWZ-E2
Description
IC REG BUCK 1.8V 1A 6WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
BU90004GWZ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
5.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes