


BU90003GWZ-E2 | |
|---|---|
DigiKey Part Number | BU90003GWZ-E2TR-ND - Tape & Reel (TR) BU90003GWZ-E2CT-ND - Cut Tape (CT) BU90003GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90003GWZ-E2 |
Description | IC REG BUCK 1.2V 1A 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 1A 6-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BU90003GWZ-E2 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLCSP |
Voltage - Input (Min) 2.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,86480 € | 21,62 € |
| 100 | 0,76780 € | 76,78 € |
| 250 | 0,72148 € | 180,37 € |
| 500 | 0,69360 € | 346,80 € |
| 1.000 | 0,67064 € | 670,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64228 € | 1.926,84 € |
| 6.000 | 0,62839 € | 3.770,34 € |
| 9.000 | 0,62144 € | 5.592,96 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


