PCM Interface 16 b PCM VQFN032V5050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU8925MUV-E2

DigiKey Part Number
BU8925MUV-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU8925MUV-E2
Description
IC PCM CODEC 16BIT 32-VQFN
Customer Reference
Detailed Description
PCM Interface 16 b PCM VQFN032V5050
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
PCM
Data Interface
PCM
Resolution (Bits)
16 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
2.7V ~ 3.47V
Voltage - Supply, Digital
1.65V ~ 1.95V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
VQFN032V5050
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.