
BU8903GU-E2 | |
|---|---|
DigiKey Part Number | BU8903GU-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU8903GU-E2 |
Description | IC AUDIO SIGNAL PROCESSOR 1-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel VCSP85H4 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 3.3V |
Manufacturer Rohm Semiconductor | Operating Temperature -30°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 26kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 60-VFBGA, CSPBGA |
Applications Digital Audio Interfacing | Supplier Device Package VCSP85H4 |
Number of Channels 1 | Base Product Number |
Interface Serial |

