
BU8732AKV-E2 | |
|---|---|
DigiKey Part Number | BU8732AKV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU8732AKV-E2 |
Description | IC CODEC PCM 48-VQFP |
Customer Reference | |
Detailed Description | PCM Interface 48-VQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply, Digital 2.7V ~ 3.3V |
Manufacturer Rohm Semiconductor | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
Type PCM | Supplier Device Package 48-VQFP (7x7) |
Sigma Delta No | Base Product Number |
Voltage - Supply, Analog 2.7V ~ 3.3V |

