
BU8254GUW-E2 | |
|---|---|
DigiKey Part Number | 846-BU8254GUW-E2TR-ND - Tape & Reel (TR) 846-BU8254GUW-E2CT-ND - Cut Tape (CT) 846-BU8254GUW-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU8254GUW-E2 |
Description | IC DRIVER VBGA099W060 |
Customer Reference | |
Detailed Description | 0 Driver LVDS VBGA099W060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0 | |
Duplex | - | |
Data Rate | 784Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 99-VFBGA | |
Supplier Device Package | VBGA099W060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,96000 € | 39,60 € |
| 25 | 3,65720 € | 91,43 € |
| 100 | 3,32480 € | 332,48 € |
| 250 | 3,16636 € | 791,59 € |
| 500 | 3,07082 € | 1.535,41 € |
| 1.000 | 2,99218 € | 2.992,18 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

