
BU7964GUW-E2 | |
|---|---|
DigiKey Part Number | BU7964GUW-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7964GUW-E2 |
Description | IC TRANSCEIVER FULL VBGA063W050 |
Customer Reference | |
Detailed Description | Transceiver Full VBGA063W050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-VFBGA | |
Supplier Device Package | VBGA063W050 | |
Base Product Number |

