
BU7963GUW-E2 | |
|---|---|
DigiKey Part Number | 846-BU7963GUW-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7963GUW-E2 |
Description | IC INTFACE SPECIALIZED 63VBGA |
Customer Reference | |
Detailed Description | Cell Phone Interface VBGA063W050 |
Datasheet | Datasheet |
EDA/CAD Models | BU7963GUW-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Cell Phone | |
Interface | Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Package / Case | 63-VFBGA | |
Supplier Device Package | VBGA063W050 | |
Mounting Type | Surface Mount | |
Base Product Number |

