
BU7839GVW-E2 | |
|---|---|
DigiKey Part Number | 846-BU7839GVW-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7839GVW-E2 |
Description | IC AMP CLASS D STEREO 24BGA |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class D GVW |
Datasheet | Datasheet |
Category | Voltage - Supply 1.35V ~ 1.65V, 2.5V ~ 3V |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package GVW |
Type Class D | Package / Case 24-VFBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |

