BU7464F-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.555
Unit Price: 4,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,43752 €
Datasheet
CMOS Amplifier 4 Circuit 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7464F-E2

DigiKey Part Number
BU7464F-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7464F-E2
Description
IC CMOS 4 CIRCUIT 14SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
600µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36663 €916,58 €
5.0000,35749 €1.787,45 €
7.5000,35291 €2.646,82 €
12.5000,34783 €4.347,88 €
17.5000,34486 €6.035,05 €
25.0000,34201 €8.550,25 €
Manufacturers Standard Package
Unit Price without VAT:0,36663 €
Unit Price with VAT:0,43629 €