
BU7264F-E2 | |
|---|---|
DigiKey Part Number | 846-BU7264F-E2TR-ND - Tape & Reel (TR) 846-BU7264F-E2CT-ND - Cut Tape (CT) 846-BU7264F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7264F-E2 |
Description | IC CMOS 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7264F-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,57640 € | 14,41 € |
| 100 | 0,50800 € | 50,80 € |
| 250 | 0,47536 € | 118,84 € |
| 500 | 0,45568 € | 227,84 € |
| 1.000 | 0,43948 € | 439,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44632 € | 1.115,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

