Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7252SF-E2 | |
|---|---|
DigiKey Part Number | BU7252SF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7252SF-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 6mA @ 3V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 65µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 550ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 105°C |
Number of Elements 2 | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package 8-SOP |
Voltage - Input Offset (Max) 11mV @ 3V | Base Product Number |
Current - Input Bias (Max) 1pA @ 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD2302ASAL | Advanced Linear Devices Inc. | 25 | 1014-1109-ND | 22,89000 € | Similar |
| ALD2302SAL | Advanced Linear Devices Inc. | 0 | 1014-1111-ND | 10,65400 € | Similar |
| MAX9022ASA+ | Analog Devices Inc./Maxim Integrated | 205 | MAX9022ASA+-ND | 1,80000 € | Similar |
| MAX9022ASA+T | Analog Devices Inc./Maxim Integrated | 629 | 175-MAX9022ASA+TCT-ND | 1,80000 € | Similar |
| MAX9032ASA+ | Analog Devices Inc./Maxim Integrated | 408 | MAX9032ASA+-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00388 € | 2.509,70 € |
| Unit Price without VAT: | 1,00388 € |
|---|---|
| Unit Price with VAT: | 1,19462 € |



