
BU7251SG-TR | |
|---|---|
DigiKey Part Number | BU7251SGTR-ND - Tape & Reel (TR) BU7251SGCT-ND - Cut Tape (CT) BU7251SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7251SG-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7251SG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 550ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22300 € | 12,23 € |
| 25 | 1,11280 € | 27,82 € |
| 100 | 0,99220 € | 99,22 € |
| 250 | 0,93460 € | 233,65 € |
| 500 | 0,89992 € | 449,96 € |
| 1.000 | 0,89932 € | 899,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83608 € | 2.508,24 € |
| 6.000 | 0,81882 € | 4.912,92 € |
| 9.000 | 0,81017 € | 7.291,53 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

