
BU7244YFV-CE2 | |
|---|---|
DigiKey Part Number | BU7244YFV-CE2TR-ND - Tape & Reel (TR) BU7244YFV-CE2CT-ND - Cut Tape (CT) BU7244YFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7244YFV-CE2 |
Description | IC CMOS 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU7244YFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 360µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,01840 € | 25,46 € |
| 100 | 0,90700 € | 90,70 € |
| 250 | 0,85388 € | 213,47 € |
| 500 | 0,82188 € | 410,94 € |
| 1.000 | 0,79551 € | 795,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76769 € | 1.919,22 € |
| 5.000 | 0,75092 € | 3.754,60 € |
| 7.500 | 0,74252 € | 5.568,90 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

