BU7244SFV-E2 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 3.308
Unit Price: 0,27000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7244SFV-E2

DigiKey Part Number
846-BU7244SFV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7244SFV-E2
Description
IC CMOS 4 CIRCUIT 14SSOPB
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BU7244SFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
360µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,62022 €1.550,55 €
5.0000,60614 €3.030,70 €
7.5000,59909 €4.493,18 €
12.5000,59128 €7.391,00 €
Manufacturers Standard Package
Unit Price without VAT:0,62022 €
Unit Price with VAT:0,73806 €