
BU7244F-E2 | |
|---|---|
DigiKey Part Number | BU7244F-E2TR-ND - Tape & Reel (TR) BU7244F-E2CT-ND - Cut Tape (CT) BU7244F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7244F-E2 |
Description | IC CMOS 4 CIRCUIT 14SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7244F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 360µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,56680 € | 14,17 € |
| 100 | 0,49940 € | 49,94 € |
| 250 | 0,46736 € | 116,84 € |
| 500 | 0,44798 € | 223,99 € |
| 1.000 | 0,43206 € | 432,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41524 € | 1.038,10 € |
| 5.000 | 0,40511 € | 2.025,55 € |
| 7.500 | 0,40004 € | 3.000,30 € |
| 12.500 | 0,39441 € | 4.930,12 € |
| 17.500 | 0,39113 € | 6.844,77 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

