
BU7242NUX-TR | |
|---|---|
DigiKey Part Number | 846-BU7242NUX-TR-ND - Tape & Reel (TR) 846-BU7242NUX-TRCT-ND - Cut Tape (CT) 846-BU7242NUX-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7242NUX-TR |
Description | IC CMOS 2 CIRCUIT VSON008X2030 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BU7242NUX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 180µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,46040 € | 11,51 € |
| 100 | 0,40420 € | 40,42 € |
| 250 | 0,37728 € | 94,32 € |
| 500 | 0,36102 € | 180,51 € |
| 1.000 | 0,34766 € | 347,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32760 € | 1.310,40 € |
| 8.000 | 0,32014 € | 2.561,12 € |
| 12.000 | 0,31641 € | 3.796,92 € |
| 20.000 | 0,31227 € | 6.245,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

