Comparator CMOS CMOS, Open-Drain 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7233SF-E2

DigiKey Part Number
846-BU7233SF-E2TR-ND - Tape & Reel (TR)
846-BU7233SF-E2CT-ND - Cut Tape (CT)
846-BU7233SF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7233SF-E2
Description
IC COMPARATOR 2 CMOS 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator CMOS CMOS, Open-Drain 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
11mV @ 3V
Current - Input Bias (Max)
1pA @ 3V
Current - Output (Typ)
6mA @ 3V
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.8µs
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.993
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,66000 €6,60 €
250,59600 €14,90 €
1000,52570 €52,57 €
2500,49212 €123,03 €
5000,47190 €235,95 €
1.0000,45527 €455,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43772 €1.094,30 €
5.0000,42714 €2.135,70 €
7.5000,42184 €3.163,80 €
12.5000,41597 €5.199,62 €
17.5000,41254 €7.219,45 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €