Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7232YFVM-CTR

DigiKey Part Number
846-BU7232YFVM-CTR-ND - Tape & Reel (TR)
846-BU7232YFVM-CTRCT-ND - Cut Tape (CT)
846-BU7232YFVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7232YFVM-CTR
Description
IC COMPARATOR 2 GEN PUR 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
14mV @ 3V
Current - Input Bias (Max)
1pA @ 3V
Current - Output (Typ)
7mA @ 3V
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.7µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92700 €9,27 €
250,84120 €21,03 €
1000,74670 €74,67 €
2500,70160 €175,40 €
5000,67442 €337,21 €
1.0000,65205 €652,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,62442 €1.873,26 €
6.0000,61089 €3.665,34 €
9.0000,60412 €5.437,08 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €