Similar
Similar
Similar
Similar

BU7232SFVM-TR | |
|---|---|
DigiKey Part Number | BU7232SFVMTR-ND - Tape & Reel (TR) BU7232SFVMCT-ND - Cut Tape (CT) BU7232SFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7232SFVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7232SFVM-TR Models |
Category | Current - Output (Typ) 6mA @ 3V |
Manufacturer Rohm Semiconductor | Current - Quiescent (Max) 25µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 1.7µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 105°C |
Number of Elements 2 | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package 8-MSOP |
Voltage - Input Offset (Max) 11mV @ 3V | Base Product Number |
Current - Input Bias (Max) 1pA @ 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9022AUA+ | Analog Devices Inc./Maxim Integrated | 121 | MAX9022AUA+-ND | 1,82000 € | Similar |
| MAX9022AUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9022AUA+T-ND | 1,00268 € | Similar |
| MAX9032AUA+ | Analog Devices Inc./Maxim Integrated | 451 | MAX9032AUA+-ND | 1,82000 € | Similar |
| MAX9032AUA+T | Analog Devices Inc./Maxim Integrated | 1.923 | 175-MAX9032AUA+TCT-ND | 1,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01192 € | 3.035,76 € |
| Unit Price without VAT: | 1,01192 € |
|---|---|
| Unit Price with VAT: | 1,20418 € |


