Comparator Standard (General Purpose) Push-Pull 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7231SG-TR

DigiKey Part Number
846-BU7231SG-TR-ND - Tape & Reel (TR)
846-BU7231SG-TRCT-ND - Cut Tape (CT)
846-BU7231SG-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7231SG-TR
Description
IC COMPARATOR 1 GEN PUR 5SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
11mV @ 3V
Current - Input Bias (Max)
1pA @ 3V
Current - Output (Typ)
6mA @ 3V
Current - Quiescent (Max)
15µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.7µs
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.430
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,22300 €12,23 €
251,11280 €27,82 €
1000,99220 €99,22 €
2500,93460 €233,65 €
5000,89992 €449,96 €
1.0000,89932 €899,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,83608 €2.508,24 €
6.0000,81882 €4.912,92 €
9.0000,81017 €7.291,53 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €