
BU7231G-TR | |
|---|---|
DigiKey Part Number | BU7231GTR-ND - Tape & Reel (TR) BU7231GCT-ND - Cut Tape (CT) BU7231GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7231G-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7231G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.7µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,73160 € | 18,29 € |
| 100 | 0,64730 € | 64,73 € |
| 250 | 0,60712 € | 151,78 € |
| 500 | 0,58296 € | 291,48 € |
| 1.000 | 0,57277 € | 572,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53842 € | 1.615,26 € |
| 6.000 | 0,52638 € | 3.158,28 € |
| 9.000 | 0,52034 € | 4.683,06 € |
| 15.000 | 0,51366 € | 7.704,90 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

