
BU6939FV-E2 | |
|---|---|
DigiKey Part Number | BU6939FV-E2TR-ND - Tape & Reel (TR) BU6939FV-E2CT-ND - Cut Tape (CT) BU6939FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU6939FV-E2 |
Description | IC VOICE PROCESSOR 28SSOPB |
Customer Reference | |
Detailed Description | Audio Voice Processing Unit (VPU) 1 Channel 28-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Voice Processing Unit (VPU) | |
Applications | Communication Systems | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 16kbps | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |

