
BU6909AGFT-TL | |
|---|---|
DigiKey Part Number | 846-BU6909AGFT-TLTR-ND - Tape & Reel (TR) 846-BU6909AGFT-TLCT-ND - Cut Tape (CT) 846-BU6909AGFT-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU6909AGFT-TL |
Description | IC MOTOR DRIVER 1.8V-5.5V TSSOF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 6-TSSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU6909AGFT-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Load | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-TSSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,46720 € | 11,68 € |
| 100 | 0,41000 € | 41,00 € |
| 250 | 0,38268 € | 95,67 € |
| 500 | 0,36628 € | 183,14 € |
| 1.000 | 0,35288 € | 352,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33602 € | 1.008,06 € |
| 6.000 | 0,32784 € | 1.967,04 € |
| 9.000 | 0,32374 € | 2.913,66 € |
| 15.000 | 0,31920 € | 4.788,00 € |
| 21.000 | 0,31655 € | 6.647,55 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

