


BU69090NUX-TR | |
|---|---|
DigiKey Part Number | 846-BU69090NUX-TR-ND - Tape & Reel (TR) 846-BU69090NUX-CT-ND - Cut Tape (CT) 846-BU69090NUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU69090NUX-TR |
Description | THE BU69090NUX IS A 5V SINGLE-PH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM VSON008X2030 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 800mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Voltage - Load 1.8V ~ 5.5V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 85°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-UFDFN Exposed Pad |
Interface PWM | Supplier Device Package VSON008X2030 |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,37640 € | 9,41 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,30656 € | 76,64 € |
| 500 | 0,29292 € | 146,46 € |
| 1.000 | 0,28172 € | 281,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25719 € | 1.028,76 € |
| 8.000 | 0,25112 € | 2.008,96 € |
| 12.000 | 0,24809 € | 2.977,08 € |
| 20.000 | 0,24472 € | 4.894,40 € |
| 28.000 | 0,24275 € | 6.797,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

