Image for BU6577FV-E2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU6577FV-E2

DigiKey Part Number
BU6577FV-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU6577FV-E2
Description
IC ANALOG FRONT END SSOP
Customer Reference
Detailed Description
Channel AFE 16 Bit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.