
BU6566GVW-E2 | |
|---|---|
DigiKey Part Number | BU6566GVW-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU6566GVW-E2 |
Description | IC IMAGE PROCESSOR SBGA |
Customer Reference | |
Detailed Description | Video Processor IC SBGA099W070 Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Processor | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 1.45V ~ 1.55V | |
Mounting Type | Surface Mount | |
Package / Case | 99-VFBGA | |
Supplier Device Package | SBGA099W070 | |
Base Product Number |

