
BU64985GWZ-TR | |
|---|---|
DigiKey Part Number | 846-BU64985GWZ-TR-ND - Tape & Reel (TR) 846-BU64985GWZ-TRCT-ND - Cut Tape (CT) 846-BU64985GWZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU64985GWZ-TR |
Description | IC VOLUME CONTROL UCSP30L1 |
Customer Reference | |
Detailed Description | Audio Volume Control 1 Channel UCSP30L1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Volume Control | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 1.98V | |
Operating Temperature | -25°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | UCSP30L1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24970 € | 1.498,20 € |
| 12.000 | 0,24434 € | 2.932,08 € |
| 18.000 | 0,24165 € | 4.349,70 € |
| 30.000 | 0,23868 € | 7.160,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37160 € | 9,29 € |
| 100 | 0,32450 € | 32,45 € |
| 250 | 0,30216 € | 75,54 € |
| 500 | 0,28870 € | 144,35 € |
| 1.000 | 0,27760 € | 277,60 € |
| 2.500 | 0,26589 € | 664,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31510 € | 31,51 € |
| 250 | 0,29340 € | 73,35 € |
| 500 | 0,28030 € | 140,15 € |
| 1.000 | 0,26952 € | 269,52 € |
| 2.500 | 0,25814 € | 645,35 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

