
BU64562GWZ-E2 | |
|---|---|
DigiKey Part Number | 846-BU64562GWZ-E2TR-ND - Tape & Reel (TR) 846-BU64562GWZ-E2CT-ND - Cut Tape (CT) 846-BU64562GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU64562GWZ-E2 |
Description | 2 WIRE SERIAL INTERFACE LENS DRI |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS, PMOS I2C UCSP30L1 |
Datasheet | Datasheet |
Category | Technology NMOS, PMOS |
Manufacturer Rohm Semiconductor | Applications Camera |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 500mA |
Part Status Obsolete | Voltage - Supply 2.3V ~ 4.8V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 85°C |
Motor Type - AC, DC Piezo | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-XFBGA, CSPBGA |
Output Configuration Half Bridge (2) | Supplier Device Package UCSP30L1 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,05000 € | 20,50 € |
| 25 | 1,87880 € | 46,97 € |
| 100 | 1,69020 € | 169,02 € |
| 250 | 1,60032 € | 400,08 € |
| 500 | 1,54618 € | 773,09 € |
| 1.000 | 1,50159 € | 1.501,59 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

