
BU52792GWZ-E2 | |
|---|---|
DigiKey Part Number | BU52792GWZ-E2TR-ND - Tape & Reel (TR) BU52792GWZ-E2CT-ND - Cut Tape (CT) BU52792GWZ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52792GWZ-E2 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | BU52792GWZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.2mT Trip, ±1.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 6µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,33900 € | 16,95 € |
| 100 | 0,32280 € | 32,28 € |
| 500 | 0,29042 € | 145,21 € |
| 1.000 | 0,27838 € | 278,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26134 € | 784,02 € |
| 6.000 | 0,25174 € | 1.510,44 € |
| 9.000 | 0,24650 € | 2.218,50 € |
| 15.000 | 0,24027 € | 3.604,05 € |
| 21.000 | 0,23638 € | 4.963,98 € |
| 30.000 | 0,23242 € | 6.972,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

