
BU52742GUL-E2 | |
|---|---|
DigiKey Part Number | BU52742GUL-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU52742GUL-E2 |
Description | MAGNETIC SWITCH BIPOLAR 6XFBGA |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Push-Pull Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 15mT Trip, -15mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23356 € | 3.700,68 € |
| Unit Price without VAT: | 1,23356 € |
|---|---|
| Unit Price with VAT: | 1,46794 € |

