
BU5265SHFV-TR | |
|---|---|
DigiKey Part Number | BU5265SHFV-TRTR-ND - Tape & Reel (TR) BU5265SHFV-TRCT-ND - Cut Tape (CT) BU5265SHFV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU5265SHFV-TR |
Description | IC COMPARATOR 1 CMOS 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU5265SHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 6mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 45µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 500ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-665 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35460 € | 1.063,80 € |
| 6.000 | 0,34610 € | 2.076,60 € |
| 9.000 | 0,34184 € | 3.076,56 € |
| 15.000 | 0,33712 € | 5.056,80 € |
| 21.000 | 0,33437 € | 7.021,77 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

