Digital Switch Omnipolar Switch CMOS Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU52273NUZ-ZE2

DigiKey Part Number
BU52273NUZ-ZE2TR-ND - Tape & Reel (TR)
BU52273NUZ-ZE2CT-ND - Cut Tape (CT)
BU52273NUZ-ZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU52273NUZ-ZE2
Description
MAGNETIC SWITCH OMNIPOLAR
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch CMOS Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
BU52273NUZ-ZE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±5.1mT Trip, ±2.3mT Release
Test Condition
25°C
Voltage - Supply
1.65V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
500µA
Output Type
CMOS
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.202
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30080 €1.504,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,47600 €2,38 €
100,44900 €4,49 €
250,41920 €10,48 €
500,39900 €19,95 €
1000,38020 €38,02 €
5000,34274 €171,37 €
1.0000,32881 €328,81 €
Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,45200 €2,26 €
100,42800 €4,28 €
250,39920 €9,98 €
500,37980 €18,99 €
1000,36210 €36,21 €
5000,32640 €163,20 €
1.0000,31315 €313,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €