Similar

BU52177GXZ-E2 | |
|---|---|
DigiKey Part Number | BU52177GXZ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU52177GXZ-E2 |
Description | MAGNETIC SWITCH OMNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Hall Effect |
EDA/CAD Models | BU52177GXZ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±19mT Trip, ±10.1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 500µA | |
Output Type | CMOS | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, CSPBGA | |
Base Product Number |


